Descriptions of Panasonic ERA-3AEB512V provided by its distributors.
Res Thin Film 0603 5.1K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor;Thin Film;Chip;0603;1/10W;+/-0;Cut Tape;5.1k ohm
5.1kΩ ±0.1% 100mW ±25ppm/°C Chip Resistor 0603 SMD 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 5.1kOhm 0.1W 1/10W
RES SMD 5.1K OHM 0.1% 1/10W 0603 / 5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Resistor, metal film, SMD 0603 (1608), 5.1 kΩ, 0.1 W, ±0.1 %, ERA3AEB512V
Metal Film (Thin Film) Chip Resistors, 0.1W, 5100½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 5.1K OHM 0.1% 1/10W 0603
ERA Series 0603 5.1 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES, 5K1, 0.1%, FULL REEL, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.1kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler
Resistor Type = Thin Film / Resistance kOhm = 5.1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603