Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-2AEB2101X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2.1kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB2101X.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Master Electronics

HQonline

Inventory History

3 month trend:
-0.18%

CAD Models

Download Panasonic ERA-2AEB2101X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.121
Stock
190,035
17,346
Authorized Distributors
6
2
Resistance
2.1 kΩ
2.1 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD072K1L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1911X
Res Thin Film 0402 1.91K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB1961X
Res Thin Film 0402 1.96K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD072KL
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0402BRD072K2L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB2101X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 2.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 2.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 2.1kΩ, ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
ERA Series 0402 2.1 kOhm 0.063 W ±0.1% ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistor,Chip,0402,1/16W, 0.1% 2.1Kohm,
Metal Film (Thin Film) Chip Resistors, 0.063W, 2100½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 2K1
Thin Film Resistors - SMD 0402 2.1Kohm .1% AEC-Q200
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 2.1kOhm ±25ppm/C
Panasonic ERA2AEB2101X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2AEB2101X