Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEVFK1H471M

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 470muF ±20% 0.630Dia 16.00mm
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK1H471M.

IHS

Datasheet12 pages7 years ago

Newark

Master Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-1.69%

CAD Models

Download Panasonic EEVFK1H471M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.047
$ 1.045
$ 1.045
Stock
42,090
62,828
62,828
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
6767
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
73 mΩ
73 mΩ
73 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.61 A
1.61 A
1.61 A
Height - Seated (Max)
17.018 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FK1H471AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 470muF 卤20% 0.630Dia 16.00mm
PanasonicEEE-FK1J471AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 470muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK477M63P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 470muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK477M50P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 470muF ±20% 0.630Dia 16.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 470muF ±20% 0.630Dia 16.00mm
CD Series 470 uF 63 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap
PanasonicEEV-FK1V471Q
Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic EEVFK1H471M provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 470muF ±20% 0.630Dia 16.00mm
Panasonic EEVFK1H471M - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 470uF 50V 20%( 16 X 16.5mm) SMD 1610mA 5000h 105C Automotive T/R
FK-V series 50 V 470 uF 105°C 16 x 16.5 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 50V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1H471M
  • EEV-FK1H471M.