Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1J471MNQ1MS

CD Series 470 uF 63 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap
$ 1.135
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1J471MNQ1MS.

IHS

Datasheet4 pages5 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-12.51%

CAD Models

Download Nichicon UCD1J471MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.135
$ 1.17
$ 1.17
Stock
130,425
1,139,238
1,139,238
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
6767
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
82 mΩ
82 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
705 mA
1.41 A
1.41 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-FK1J471AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 470muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK477M63P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 470muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK477M80R44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 470muF 卤20% 0.709Dia 18.00mm
PanasonicEEVFK1J471M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 470muF ±20% 0.630Dia 16.00mm
PanasonicEEE-FK1H471AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 470muF 卤20% 0.630Dia 16.00mm
KYOCERA AVXUPM1H471MHD6
Capacitor Aluminum Electrolytic Cap470uF 50V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1H471MHD6

Descriptions

Descriptions of Nichicon UCD1J471MNQ1MS provided by its distributors.

CD Series 470 uF 63 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap
470UF 63 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 16(DIA.)X16.5MM
470uF 63V 705mA@120Hz 82m惟 卤20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 1.41A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors - SMD 63volts 470uF 105c 16X16.5
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767
470μF 63V ±20% 5000h@ 105°C 1.41A@ 100 kHz,705mA@ 120Hz SMD SMD mount 17.1mm*17.1mm*17.5mm
Aluminum Electrolytic Capacitor, 470Uf, 63V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:16Mm Rohs Compliant: Yes |Nichicon UCD1J471MNQ1MS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL