Panasonic EEE-TK2A470AQ

Cap Aluminum 47uF 100V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK2A470AQ.

Panasonic

Datasheet2 pages10 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-87.35%

CAD Models

Download Panasonic EEE-TK2A470AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.75
Stock
18,882
556
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
420 mΩ
420 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFPC470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FP1C470AP
Cap Aluminum 47uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Embossed T/R
47uF 25V 115mA@120Hz 440m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUCM1H470MCL1GS
47uF 50V 97.5mA@120Hz 680mΩ ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-TK2A470AQ provided by its distributors.

Cap Aluminum 47uF 100V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
Panasonic EEETK2A470AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 100V, 47µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitor 47 uF 100 V ±20% V-TK(A)
Aluminum Electrolytic Capacitors - SMD 47UF 100V TK SMD
CAP, 47µF, 100V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 100V; ESR: 0.42ohm; Product Range: TK Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK2A470AQ