What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEV-TG1C331Q

Cap Aluminum 330uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
$ 0.673
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1C331Q.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.673
$ 0.738
Stock
23,800
10,054
Authorized Distributors
3
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Related Parts

United Chemi-ConEMHJ160ADA331MJA0G
Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125C Automotive T/R
PanasonicEEEFK1C331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FP1C331AP
Cap Aluminum 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
PanasonicEEE-FK1C331AP
Panasonic EEEFK1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEV-TG1C331Q provided by its distributors.

Cap Aluminum 330uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
Al Lytic Cap,SMT TG Series,125C16VDC,330uF,12.5x13
CAP ELECT 330UF 16V TG SMD
CAP ALUM 330UF 20% 16V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America