What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEETK1C331AQ

Cap Aluminum Lytic 330uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1C331AQ.

IHS

Datasheet10 pages10 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

CAD Models

Download Panasonic EEETK1C331AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUCM1H331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 50V 330muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUCM1V331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCM1C331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 16V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEE-TP1C331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 330muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEETK2A331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 100V 330muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEETK1C331AQ provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125C Automotive T/R
Panasonic EEETK1C331AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5353
Capacitor Alum Elec, 330Uf, 20%, 16V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):16V; Esr:0.12Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TK1C331AQ
CAPACITOR, 330UF, 16V, H13 CASE; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 125°C; Height:13.5mm; Diameter:12.5mm; Capacitor Case Style:SMD; ESR:0.12ohm; Operating Temperature Range:-40°C to +125°C; AC Ripple Current:800mA; Capacitor Mounting:SMD; Power Factor:0.23

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1C331AQ