What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EMHJ160ADA331MJA0G

Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125C Automotive T/R
$ 0.741
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMHJ160ADA331MJA0G.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

Related Parts

Wurth Elektronik865080353014
ALUM. ELECTROLYTIC CAP 330UF 16V 8MMV-CHIP WCAP-ASLI, LIFETIME 2000H +105OC
KYOCERA AVXUCX1C331MCL1GS
330uF 16V 250mA@120Hz 150m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFK1C331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTC331XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1C331AP
Panasonic EEEFK1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EMHJ160ADA331MJA0G provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: MHJ; VOLT: 16; CAP: 330; DIA X LENGTH: 10X10; PACKAGING: TAPED
CAP, ALU ELEC, 330UF, 16V, RAD CAN SMD
CAP, ALU ELEC, 330UF, 16V, RAD CAN SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):16V; ESR:0.12ohm; Lifetime @ Temperature:3000 hours @ 125°C; Polarity:Polar; Product Range:Alchip MHJ Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con