Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-HB0J101P

Cap 100UF 6.3V Hb Elect SMD
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HB0J101P.

Factory Futures

Datasheet7 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.385
Stock
16,555
11,182
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
71 mA
52 mA
Height - Seated (Max)
5.7912 mm
3.9624 mm

Related Parts

PanasonicEEE-0JA101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA6R3ADA101ME55G
Cap Aluminum 100uF 6.3V 20% (5 X 5.2mm) SMD 55mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKJ101UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEEFPJ101UAR
Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEV-HB0J101P provided by its distributors.

CAP 100UF 6.3V HB ELECT SMD
AL LYTIC CAP, SMT HB SERIES, 1 <CA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America