Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-HA1E470P

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3733
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-HA1E470P.

IHS

Datasheet8 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.293
Stock
531
17,499
Authorized Distributors
0
4
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
91 mA
172.5 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Mainland China, Slovakia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-11-30
LTD Date2011-03-31

Related Parts

PanasonicEEEHB1E470AP
Panasonic EEEHB1E470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 47muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEEHBE470UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEV-HA1E470P provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3733
ELCO SMD 47uF 25V 105C 1000h General 8x6.2 reel sizecode:E Pb; NOT RoHS conform
CAP 47UF 25V ELECT HA SMD
CAP ALUM 47UF 20% 25V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEVHA1E470P