Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-FK0J332Q

Cap Aluminum 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK0J332Q.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

JRH Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
+79.46%

CAD Models

Download Panasonic EEV-FK0J332Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.871
Stock
429,115
21,604
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
13.4874 mm
13.97 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FK0J332AQ
Cap Aluminum 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C T/R
Cornell DubilierAFK338M06H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 3300µF 6.3V
KYOCERA AVXUCD0J332MNQ1MS
3300UF 6.3V DC ALUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 12.5(DIA.)X13.5MM
PanasonicEEU-FC0J332S
Cap Aluminum 3300uF 6.3V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
PanasonicEEU-FC0J332
Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
NichiconUPW0J332MHD
CAPACITOR ALUMINUM ELECTROLYTIC, 7000H 12.5(DIA.)X20MM, 3300UF 50VDC, PW SERIES
PanasonicEEUFM0J332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEV-FK0J332Q provided by its distributors.

Cap Aluminum 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
Panasonic EEVFK0J332Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 3300UF 6.3V H13 CASE FK SMT
Aluminum Electrolytic Capacitors, 6.3V, 3300µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 5353
EEV-FK Series 6.3 V 3300 uF Ø12.5 x 13.5 mm 105°C Low Impedance SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK0J332Q.
  • EEVFK0J332Q