Panasonic EEE-FK0J332AQ

Cap Aluminum 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C T/R
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK0J332AQ.

Panasonic

Datasheet2 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEE-FK0J332AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.808
$ 0.591
Stock
15,278
391,109
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
13.97 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-FK0J332Q
Cap Aluminum 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
Cornell DubilierAFK338M06H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 3300µF 6.3V
KYOCERA AVXUCD0J332MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 3300muF ±20% 0.492Dia 12.50mm
UJ Series 3300 uF 6.3 V 105°C Ø18 x 16.5mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEU-FC0J332S
Cap Aluminum 3300uF 6.3V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
PanasonicEEU-FC0J332
Cap Aluminum 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEE-FK0J332AQ provided by its distributors.

Cap Aluminum 3300uF 6.3V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105°C T/R
Panasonic EEEFK0J332AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 3300UF 6.3V H13 CASE FK SMT
Aluminum Electrolytic Capacitors, 6.3V, 3300µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 5353

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK0J332AQ