Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUTA1V331

Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125C Automotive Bulk
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTA1V331.

IHS

Datasheet10 pages9 years ago

Panasonic

Newark

Master Electronics

TME

CAD Models

Download Panasonic EEUTA1V331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.36
$ 0.36
Stock
1,000
14,142
14,142
Authorized Distributors
5
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
1.3 Ω
1.3 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
930 mA
1.3 A
1.3 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1E331LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEU-TA1E331
Panasonic EEUTA1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1E331LJ
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk
NichiconUBW1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 35V 330muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 330uF
330uF 35V ±20% 560mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUTA1V331 provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125C Automotive Bulk
Panasonic EEUTA1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, , -40 to 125¡C
Panasonic SCT
CAP, 330µF, 35V, 20%; Capacitance: 330µF; Voltage Rating: 35V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Mi
Capacitor Alum Elec, 330Uf, 20%, 35V, Radial; Capacitance:330Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-TA1V331

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TA1V331