Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1E331LB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E331LB.

JRH Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-0.38%

CAD Models

Download Panasonic EEU-FC1E331LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.259
$ 0.259
Stock
42,232
84,692
84,692
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
85 mΩ
85 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
730 mA
730 mA
730 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Related Parts

PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
PanasonicECA-1EM331B
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 5mm 390mA 2000h 85C Ammo Pack
PanasonicECA-1EM331BJ
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000h 85°C
NichiconUFW1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 330muF ±20% 0.394Dia 10.00mm
NichiconUVK1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1E331LB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 5mm 730mA 2000h 105C Automotive Ammo
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1E331LB
Al Lytic Cap, Radial FC Series, 105C25VDC,330uF,8x
330μF 25V ±20% 5mm 2000h@105°C 474.5mA@120Hz 730mA@100kHz Al Electrolytic Cap D8×L15mm TH 8mm × 15mm × 20.5mm
CAP ALUM 330UF 20% 25V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America