Panasonic EEUFR1V221

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 220muF ±20% 0.315Dia 8.00mm
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1V221.

IHS

Datasheet12 pages10 years ago

JRH Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+124%

CAD Models

Download Panasonic EEUFR1V221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.187
$ 0.187
Stock
520,760
810,555
810,555
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
950 mA
472.5 mA
472.5 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEUFR1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUHV1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 220muF 卤20% 0.315Dia 8.00mm
NIC ComponentsNRSZ221M35V10X16F
NRSZ Series 220 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor
NichiconUHV1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZH350ETD221MHB5D
220uF 35V 62mΩ ±20% 450mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUFR1V221 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1V221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 220uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 950mA 6000h 105C Bulk
Electrolytic capacitor; 220uF; 35V; 105deg.C; 8x11,5mm r3.5mm; 6000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 35V, -40 to 105¡C
Panasonic SCT
CAP, 220µF, 35V, 20%; Capacitance:220µF; Voltage Rating:35V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
220μF 35V ±20% 3.5mm 50mΩ 6000h@ 105°C 665mA@ 120Hz,950mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*13mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1V221