Panasonic EEUFR1E221

Panasonic EEUFR1E221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E221.

IHS

Datasheet12 pages10 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
-28.13%

CAD Models

Download Panasonic EEUFR1E221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.16
$ 0.16
Stock
189,050
334,143
334,143
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
6000 hours
3000 hours
3000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUHV1E221MPD
Cap Aluminum Lytic 220uF 25V 20%( 8 X 11.5mm) Radial 3.5mm 810mA 6000h 105C Bulk
PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1E221BJ
Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
United Chemi-ConEGXL250ELL221MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUFR1E221 provided by its distributors.

Panasonic EEUFR1E221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105C Bulk
Aluminum Electrolytic Capacitors, 220uF, 25V, -40 to 105¡C
Panasonic SCT
Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 950mA 6000hr 105°C Bulk
Avnet Japan
CAP, 220µF, 25V, 20%; Capacitance:220µF; Voltage Rating:25V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E221