Panasonic EEUFR1J221L

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J221L.

IHS

Datasheet12 pages10 years ago

Future Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.42%

CAD Models

Download Panasonic EEUFR1J221L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.314
$ 0.314
Stock
22,088,948
36,245
36,245
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
840 mΩ
840 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
1.5 A
595 mA
595 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZN800ELL221MJ25S
KZN Series 80 V 220 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKYB800ELL221MJ25S
Cap Aluminum Lytic 220uF 80V 20%( 10 X 25mm) Radial 5mm 1170mA 10000h 105C Bulk
United Chemi-ConEKYB630ELL221MJ20S
KYB Series 63 V 220 uF ±20% 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
PanasonicEEU-EB1J221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1H221B
Panasonic EEUFR1H221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1H221
Panasonic EEUFR1H221 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFR1J221L provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF
Panasonic EEUFR1J221L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 63V 20% Aluminum Cylindrical Can 5mm 1500mA 10000` hr 105°C Bag
Avnet Japan
Panasonic EEU-FR1J221L Electrolytic Capacitor Radial 5mm 220µF 63V 20% Ø10mm
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 63V
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1500mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors, 220uF, 63V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J221L