Panasonic EEU-EB1J221

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 220muF ±20% 0.394Dia 10.00mm
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1J221.

Panasonic

Datasheet3 pages10 years ago

Newark

Factory Futures

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-16.83%

CAD Models

Download Panasonic EEU-EB1J221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.271
$ 0.271
Stock
85,697
236,370
236,370
Authorized Distributors
6
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
292 mA
504 mA
504 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUEB1H221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEU-EB1H221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 220muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZN800ELL221MJ25S
KZN Series 80 V 220 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZN500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20%( 10 X 16mm) Radial 5mm 1650mA 10000h 105C Bulk
United Chemi-ConEKYB500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20%( 10 X 16mm) Radial 5mm 1100mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-EB1J221 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum 220uF 63V 20% (10 X 20mm) Radial 5mm 292mA 10000h 105°C Bulk
Panasonic EEUEB1J221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 220uF 63V 20% Aluminum Cylindrical Can 5mm 292mA 10000 hr 105°C Bag
Avnet Japan
220uF 63V ±20% 292mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap 220Uf 63Vdc 20% 10 X 20Mm Rdl 5Mm 292Ma 10000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 63V, -40 to 105¡C
Panasonic SCT
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can
CAP, 220µF, 63V, 20%; Capacitance:220µF; Voltage Rating:63V; Product Range:EB Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitance uF = 220 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 292 / Leakage Current uA = 138.6 / Series = EB-A / Diameter mm = 10 / Height mm = 20 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J221.
  • EEUEB1J221