Panasonic EEUFR1H271B

Panasonic EEUFR1H271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H271B.

IHS

Datasheet12 pages10 years ago

Future Electronics

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-13.13%

CAD Models

Download Panasonic EEUFR1H271B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.328
$ 0.328
Stock
47,994
32,335
32,335
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
23 mΩ
23 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.89 A
1.89 A
1.89 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FR1H271
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 10000h 105°C Bulk
PanasonicEEU-FM1H271
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 5000h 105°C Bulk
PanasonicEEUFR1J271
Panasonic EEUFR1J271 - Aluminum Electrolytic Capacitors (Radial Lead Type)
270uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN630ELL271MJ20S
Cap Aluminum Lytic 270uF 63V 20%( 10 X 20mm) Radial 5mm 1570mA 10000h 105C Bulk
270uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FM1H271B
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 5000 hr 105C Ammo Pack
PanasonicEEU-FR1J271B
Panasonic EEUFR1J271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN630ELL271MK16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR1H271B provided by its distributors.

Panasonic EEUFR1H271B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 10000 hr 105°C Ammo Pack
Avnet Japan
270 F 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 270muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 270uF, 50V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H271B