Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1C681MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 680muF ±20% 0.394Dia 10.00mm

$ 0.253
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1C681MPD6.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago
Datasheet3 pages17 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

Nichicon SCT

Inventory History

3 month trend:
-0.43%

CAD Models

Download Nichicon UHD1C681MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.305
$ 0.305
Stock
7,288
17,077
17,077
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.0725 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKZE160ELL681MJ16S
680uF 16V 38mΩ ±20% 858mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1C681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 680muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFM1C681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 680muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY160ELL681MJ20S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
PanasonicEEU-FM1C681LB
Cap Aluminum 680uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
United Chemi-ConEKZE160ELL681MH20D
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD1C681MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 680muF ±20% 0.394Dia 10.00mm
HD Series 680 uF 16 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL