Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFK1V182S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 1800muF ±20% 0.630Dia 16.00mm
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1V182S.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+94.61%

CAD Models

Download Panasonic EEUFK1V182S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.889
Stock
48,831
29,410
Authorized Distributors
6
4
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.33 A
1.9805 A
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
PanasonicEEU-FC1V182S
Cap Aluminum 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Bulk
NichiconUPM1V182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1800muF ±20% 0.630Dia 16.00mm
NichiconUPM1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.630Dia 16.00mm
NichiconUPM1V182MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFK1V182S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 1800muF ±20% 0.630Dia 16.00mm
Panasonic EEUFK1V182S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
FK Series 35 V 1800 uF 105°C Ø16 x 20 mm LS=7.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 1800uF, 35V, -55 to 105¡C
Panasonic SCT
CAP, 1800µF, 35V, 20%; Capacitance:1800µF; Voltage Rating:35V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1V182S