Nichicon URZ1C682MHD

6800uF 16V 卤20% 1.56A@120Hz Plugin, D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1C682MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon URZ1C682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 2.04
$ 2.04
Stock
48,387
4,004
4,004
Authorized Distributors
3
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
1.56 A
2.85 A
2.85 A
Height - Seated (Max)
26.4922 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

NichiconUVY1C682MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF 16 V, VY SERIES 1000H 16 (DIA.) X 25MM
United Chemi-ConEKMG160ELL682MLN3S
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
KYOCERA AVXUVZ1C682MHD
Cap Aluminum Lytic 6800uF 16V 20% (16 X 35.5mm) Radial 7.5mm 1780mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConEKMQ160ELL682ML25S
6800uF 16V ±20% 1.728A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon URZ1C682MHD provided by its distributors.

6800uF 16V 卤20% 1.56A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Low-Profile Sized, Wide Temperature Range Lead Type, 6800 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 16V RADIAL
Radial/ Bulk; |Nichicon URZ1C682MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL