Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPA0J681MPD

Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105C Automotive Bulk
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPA0J681MPD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPA0J681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.315
Stock
300,110
62,428
Authorized Distributors
4
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
472.5 mA
630 mA
Height - Seated (Max)
13.0048 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConELXZ6R3ELL681MH12D
Cap Aluminum Lytic 680uF 6.3V 20%( 8 X 12mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
NichiconUPM0J681MPD
680uF 6.3V 卤20% 730mA@10kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ0J681MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF
KYOCERA AVXUPM0J681MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 680muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-6R3ELL681MHB5D
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 6.3V 680muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPA0J681MPD provided by its distributors.

Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors - Leaded 6.3volts 680uF 105c 8x11.5 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680uF 6.3V 90m惟 卤20% 472.5mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Miniature Sized, Low Impedance, High Reliability Lead Type, 680 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 680UF 20% 6.3V RADIAL
Radial/ Bulk; |Nichicon UPA0J681MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL