Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1V332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 3300muF ±20% 0.709Dia 18.00mm

$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1V332MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago

Newark

HQonline

_legacy Avnet

TME

Inventory History

3 month trend:
-2.63%

CAD Models

Download KYOCERA AVX UPW1V332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.568
$ 1.69
$ 1.69
Stock
12,767
115,135
115,135
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
15 mΩ
15 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
3.128 A
3.68 A
3.68 A
Height - Seated (Max)
35.5092 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConELXZ350ELL332ML40S
Cap Aluminum Lytic 3300uF 35V 20% (16 X 40mm) Radial 7.5mm 3710mA 8000h 105°C Bulk
United Chemi-ConELXZ350ELL332MM35S
Cap Aluminum Lytic 3300uF 35V 20%( 18 X 35mm) Radial 7.5mm 3680mA 8000h 105C Automotive Bulk
NichiconUHE1V332MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 3300muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1V332
Capacitor Aluminum 3300µF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C
KYOCERA AVXUPW1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconUPW1E332MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1V332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 3300muF ±20% 0.709Dia 18.00mm
Capacitor Aluminum Electrolytic Cap 3300uF 35V 20% Radial 18X35.5 LS 7.5 mm | Nichicon UPW1V332MHD
PW Series 3300 uF 35V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 3300uF; 35V; -55+105 deg.C; 20%
3.3mF 35V ±20% 7.5mm 8000h@ 105°C 3.128A@ 120Hz,3.68A@ 100kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*35.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 35V, 20%, RADIAL; Capacitance:3300µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarit

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX