Panasonic EEUFC1V121

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 120muF ±20% 0.315Dia 8.00mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V121.

IHS

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+18.13%

CAD Models

Download Panasonic EEUFC1V121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.178
Stock
171,789
48,054
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
555 mA
555 mA
Height - Seated (Max)
11.5062 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEU-FC1V121B
Cap Aluminum Lytic 120uF 35V 20%( 8 X 11.5mm) Radial 5mm 555mA 2000h 105C Automotive Ammo
PanasonicEEU-FC1V121BJ
Cap Aluminum Lytic 120uF 35V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C
KYOCERA AVXUPW1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY250ELL121MF15D
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Bulk
Wurth Elektronik860010473008
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXY350ELL121MJC5S
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
NichiconUPM1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 120muF ±20% 0.248Dia 6.30mm
NichiconUPJ1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 120muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFC1V121 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 120muF ±20% 0.315Dia 8.00mm
Panasonic EEUFC1V121 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF, 35V, RADIAL
Panasonic EEU-FC1V121 Electrolytic capacitor 120µF 35V Radial lead 8mm 3.5mm 20%
CAPACITOR, ALUM ELECTROLYTIC, CAP 120 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X11.5,BULK
Cap Aluminum 120uF 35V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 120uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 120 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
120μF 35V ±20% 3.5mm 2000h@ 105°C 360.8mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm
Aluminum Electrolytic Capacitor, 120Uf, 35V, Radial; Capacitance:120Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Panasonic EEU-FC1V121.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V121
  • EEU-FC1V121.