Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1E121MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 120muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E121MED.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

CAD Models

Download Nichicon UPJ1E121MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
1,234
1,150
1,150
Authorized Distributors
0
2
2
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
460 mΩ
460 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
275 mA
279.5 mA
279.5 mA
Height - Seated (Max)
16.002 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

NichiconUPM1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 120muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010473008
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXV250ETD121MF15D
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 330mA 2000h 105C Automotive Ammo
United Chemi-ConELXV250ETC121MF15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConELXV250ELL121MF15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of Nichicon UPJ1E121MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 120muF ±20% 0.248Dia 6.30mm
PJ Series 120 uF 25V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 275mA 2000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL