Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J101LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.173
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J101LB.

JRH Electronics

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-12.60%

CAD Models

Download Panasonic EEU-FC1J101LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.298
$ 0.298
Stock
43,141
82,518
82,518
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
230 mΩ
230 mΩ
230 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
535 mA
535 mA
535 mA
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Related Parts

PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 520mA 2000h 130C Automotive Bulk
United Chemi-ConELXZ500ELL101MH12D
LXZ Series 50 V 100 uF 8 x 12 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConESMG500ELL101MHB5D
SMG Series 50 V 100 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEU-FC1J101LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 100uF 63V 20%( 8 X 15mm) Radial 5mm 535mA 2000h 105C Automotive Ammo
EEU-FC Series 63 V 100 uF 105°C Ø8 x 15 mm LS=5 mm Electrolytic Cap
Al Electrolytic Cap, 100μF, 63V, ±20%, Pitch 5mm, 2000h@105°C, 347.8mA@120Hz, 535mA@100kHz, TH, D8×L15mm, 8mm×15mm×20.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America