Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J561B

Cap Aluminum Lytic 560uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Ammo Pack
$ 0.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J561B.

Master Electronics

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC1J561B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 0.895
Stock
3,678
17,773
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.16 A
2.16 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Related Parts

PanasonicEEUFC1H561B
Panasonic EEUFC1H561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1H561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 560muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEGPA800ELL561ML30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 560Uf, 50V, 20%, Radial
NichiconUHD1H561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 560muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV800ELL561ML35S
Cap Aluminum Lytic 560uF 80V 20%( 16 X 35mm) Radial 7.5mm 2000mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1J561B provided by its distributors.

Cap Aluminum Lytic 560uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 560uF 63volts AEC-Q200
EEU series 63V 560uF 16x25mm 105'C 5000hrs Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America