Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J561

Cap Aluminum 560uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Bulk
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J561.

IHS

Datasheet17 pages7 years ago

Panasonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-8.43%

CAD Models

Download Panasonic EEU-FC1J561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.85
Stock
15,813
3,258
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.16 A
2.16 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1H561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 560muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFC1H561B
Panasonic EEUFC1H561B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEGPA800ELL561ML30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConEKZE500ELL561MK25S
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2410mA 5000h 105°C Bulk
United Chemi-ConELXV800ELL561ML35S
Cap Aluminum Lytic 560uF 80V 20%( 16 X 35mm) Radial 7.5mm 2000mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, 560Uf, 50V, 20%, Radial

Descriptions

Descriptions of Panasonic EEU-FC1J561 provided by its distributors.

Cap Aluminum 560uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 560muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1J561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 63V, -55 to 105¡C
Panasonic SCT
CAP, 560µF, 63V, 20%; Capacitance: 560µF; Voltage Rating: 63V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J561