Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1H102B

Cap Aluminum Lytic 1000uF 50V 20%( 16 X 25mm) Radial 7.5mm 2235mA 5000h 105C Automotive Ammo
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H102B.

IHS

Datasheet17 pages7 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+22.88%

CAD Models

Download Panasonic EEUFC1H102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.105
$ 0.97
$ 0.97
Stock
88,420
359,134
359,134
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
34 mΩ
34 mΩ
34 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.235 A
2.235 A
2.235 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC1H102
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
PanasonicEEUFC1J102U
Panasonic EEUFC1J102U - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE350ELL102MK25S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
NichiconUHD1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 1000muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV350ETE102MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic EEUFC1H102B provided by its distributors.

Cap Aluminum Lytic 1000uF 50V 20%( 16 X 25mm) Radial 7.5mm 2235mA 5000h 105C Automotive Ammo
Panasonic EEUFC1H102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
FC Series 50 V 1000 uF 105 °C Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Cap
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 50V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H102B