Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TP1E202SB

Cap Aluminum 2000uF 25V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 1985mA 2000 hr 135°C Ammo Pack
$ 1.239
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1E202SB.

JRH Electronics

Datasheet9 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.04%

CAD Models

Download Panasonic EEU-TP1E202SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEEU-TP1E182S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-TP1E182SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1E182
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGPA250ELL222MK30S
GPA Series 25 V 2200 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPA1E222MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Panasonic EEU-TP1E202SB provided by its distributors.

Cap Aluminum 2000uF 25V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 1985mA 2000 hr 135°C Ammo Pack
TP ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 2000muF 25V
Aluminum Electrolytic Capacitor, 2000Uf, 25V, 20%, Radial; Capacitance:2000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Esr:0.029Ohm Rohs Compliant: Yes |Panasonic EEU-TP1E202SB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America