Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1E222MHD

Capacitor Aluminum Electrolytic Cap2200uF 25V 20% Radial 12.5X40 LS 5mm | Nichicon UPM1E222MHD
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E222MHD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages19 years ago

Newark

element14 APAC

element14

Nichicon SCT

Inventory History

3 month trend:
-0.88%

CAD Models

Download KYOCERA AVX UPM1E222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.849
$ 0.849
Stock
60,845
8,580
8,580
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
22 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
2.12 A
2.39 A
2.39 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEE-FK1E222AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 2200muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1E222MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
KYOCERA AVXUPW1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1E222MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap2200uF 25V 20% Radial 12.5X40 LS 5mm | Nichicon UPM1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors - Leaded 25volts 2200uF 12.5x40 20% 5LS
PM Series 2200 uF 25V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX