Panasonic EEUFC1C470H

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C470H.

IHS

Datasheet17 pages8 years ago

TME

Inventory History

3 month trend:
-10.37%

CAD Models

Download Panasonic EEUFC1C470H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.129
$ 0.129
Stock
2,386
69,266
69,266
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
113.75 mA
175 mA
175 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FC1C470
Cap Aluminum 47uF 16V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEU-FC1C470B
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack
NichiconUSF1C470MDD
SF Series 47 uF 16 V 105°C Ø6.3 x 7 mm LS=2.5mm Radial Aluminum Electrolytic Cap
47uF 16V 卤20% 140mA@120Hz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1CKA470
Panasonic ECEA1CKA470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG160ELL470ME11D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFC1C470H provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 175mA 1000h 105C Ammo Pack
Cap, Alu Elec, 47Uf, 16V, Radial; |Panasonic EEUFC1C470H
47μF 16V ±20% 2.5mm 1000h 175mA Through hole mounting 5mm*11mm*11mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1C470H.