Panasonic EEU-FC1C470B

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack
$ 0.113
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C470B.

Master Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-10.28%

CAD Models

Download Panasonic EEU-FC1C470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.129
$ 0.129
Stock
16,835
78,325
78,325
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

47uF 16V 卤20% 140mA@120Hz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1CHG470
NHG Series 16 V 47 uF 105°C 1 K Hrs Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXZ160ELL470MEB5D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11.5mm) Radial 2mm 175mA 2000h 105C Automotive Bulk
PanasonicEEUFC1C470H
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 16V 47muF 20%
PanasonicECA-1CHG470I
Cap Aluminum 47uF 16V 20% Radial 105°C Ammo Pack
United Chemi-ConEKMG160ELL470ME11D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1C470B provided by its distributors.

Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Ammo Pack
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 47muF 16V
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C470B
Al Lytic Cap, Radial FC Series, 105C16VDC 47uF 5X1
CAP ALUM 47UF 20% 16V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America