Panasonic EEUFC1A222B

Panasonic EEUFC1A222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.516
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A222B.

IHS

Datasheet17 pages8 years ago

Panasonic

TME

Inventory History

3 month trend:
-19.69%

CAD Models

Download Panasonic EEUFC1A222B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.463
$ 0.463
Stock
2,820
71,080
71,080
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
70 mΩ
70 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.655 A
1.40675 A
1.40675 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FC1A222
Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 7000h 105C Automotive Ammo
NichiconUHD1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105C Bulk
PanasonicEEU-FM1A222B
Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Pack
NichiconUPM1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1530mA 5000h 105C Bulk
United Chemi-ConELXV100ELL222MK25S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1A222B provided by its distributors.

Panasonic EEUFC1A222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 10V, -55 to 105¡C
Panasonic SCT
2.2mF 10V ±20% 5mm 5000h@ 105°C 1.324A@ 120Hz,1.655A@ 100 kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1A222B.