Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC0J272SB

Panasonic EEUFC0J272SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.938
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC0J272SB.

IHS

Datasheet17 pages7 years ago

Panasonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUFC0J272SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.607
Stock
600
5,194
Authorized Distributors
2
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
43 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.69 A
1.69 A
Height - Seated (Max)
16.51 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FC0J272
Cap Aluminum 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
2700uF 6.3V 72m惟 卤20% 1.35A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ6R3ELL272MJ30S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 30mm) Radial 5mm 1690mA 5000h 105C Automotive Bulk
PanasonicEEU-FC0J272B
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack
NichiconUPM0J272MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconUPM0J272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 2700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUFC0J272SB provided by its distributors.

Panasonic EEUFC0J272SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2700uF, 6.3V, -55 to 105¡C
Panasonic SCT
El-Capacitor 2700uF 6,3V 16x15mm P7,5
CAP, 2700UF, 6.3V, ALU ELEC, RADIAL;
2.7mF 6.3V ±20% 7.5mm 5000h@ 105°C 1.437A@ 120Hz,1.69A@ 100 kHz Plugins Through hole mounting 16mm*15mm*16.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC0J272SB.