What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM0J272MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 2700muF ±20% 0.492Dia 12.50mm

$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J272MHD.

IHS

Datasheet10 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-19.03%

CAD Models

Download Nichicon UPM0J272MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.379
$ 0.379
Stock
1,020
1
1
Authorized Distributors
5
3
3
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.43 A
1.43 A
1.43 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPJ0J272MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF
PanasonicEEU-FC0J272
Cap Aluminum 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
United Chemi-ConELXZ6R3ELL272MJ30S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 30mm) Radial 5mm 1690mA 5000h 105C Automotive Bulk
NichiconUPW0J272MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 2700muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC0J272B
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF

Descriptions

Descriptions of Nichicon UPM0J272MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 2700muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1430mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Capacitor Alum Elec 2700Uf, 6.3V, 20%, Radial; Capacitance:2700Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM0J272MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL