What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC0J272B

Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack

$ 0.303
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J272B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.303
$ 0.466
Stock
1
7,226
Authorized Distributors
3
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.655 A
1.655 A
Height - Seated (Max)
21.9964 mm
19.9898 mm

Related Parts

PanasonicEEUFC0J272S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 2700muF ±20% 0.630Dia 16.00mm
NichiconUPM0J272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 2700muF ±20% 0.492Dia 12.50mm
2700uF 6.3V 72m惟 卤20% 1.35A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
2700uF 6.3V 卤20% 1.7A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ6R3ELL272MJ30S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 30mm) Radial 5mm 1690mA 5000h 105C Automotive Bulk
2700uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC0J272B provided by its distributors.

Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC0J272B
CAP ALUM 2700UF 20% 6.3V RADIAL
Al Lytic Cap, Radial FC Series, 105C6.3VDC 2700uF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America