Panasonic EEUEE2V330S

Panasonic EEUEE2V330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2V330S.

IHS

Datasheet11 pages10 years ago

Newark

Electro Sonic

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-44.20%

CAD Models

Download Panasonic EEUEE2V330S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 0.832
$ 0.832
Stock
1,502
5,424
5,424
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
900 mA
256 mA
256 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EE2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
PanasonicEEU-ED2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105°C Bulk
NichiconUCS2G330MHD
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105C Bulk
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105C Ammo
PanasonicEEU-ED2E330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
NichiconUCS2V330MHD
33uF 350V 卤20% 450mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUEE2V330S provided by its distributors.

Panasonic EEUEE2V330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 350V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2V330S