Nichicon UCS2V330MHD

33uF 350V 卤20% 450mA@120Hz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2V330MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.59%

CAD Models

Download Nichicon UCS2V330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.012
$ 0.531
Stock
29,760
13,500
Authorized Distributors
6
3
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
450 mA
360 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUCS2G330MHD
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105C Bulk
NichiconUCS2W330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 450 V DC, CS SERIES 10000H 16(DIA.)X25MM
NichiconUCS2W330MHD6
Cap Aluminum Lytic 33uF 450V 20%( 18 X 20mm) Radial 7.5mm 980mA 10000h 105C Bulk
PanasonicEEU-EE2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
PanasonicEEUEE2W330S
Panasonic EEUEE2W330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2W330
Panasonic EEUEE2W330 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCS2V330MHD provided by its distributors.

33uF 350V 卤20% 450mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33UF 350 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 10000H 16(DIA.)X20MM
CS Series 33 uF 350V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL