Panasonic EEU-EB2G220S

Cap Aluminum 22uF 400V 20% (16 X 20mm) Radial 7.5mm 410mA 5000h 105°C Bulk
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2G220S.

Panasonic

Datasheet3 pages10 years ago

Farnell

Verical

Newark

Master Electronics

Inventory History

3 month trend:
+7.63%

CAD Models

Download Panasonic EEU-EB2G220S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 0.857
$ 0.857
Stock
24,046
16,660
16,660
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
410 mA
240 mA
240 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 350mA 5000h 105°C Bulk
PanasonicEEU-EB2W220S
Cap Aluminum 22uF 450V 20% (18 X 20mm) Radial 7.5mm 560mA 5000h 105°C Bulk
PanasonicEEU-EB2W220
Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 560mA 5000h 105°C Bulk
United Chemi-ConEKXG451ELL220ML20S
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 290mA 10000h 105°C Bulk
KYOCERA AVXUPTW6220MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
United Chemi-ConEGXE451ELL220ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Panasonic EEU-EB2G220S provided by its distributors.

Cap Aluminum 22uF 400V 20% (16 X 20mm) Radial 7.5mm 410mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 400V 22muF ±20% 0.630Dia 16.00mm
Panasonic EEUEB2G220S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
EEU-EB Series 400 V 22 uF Ø 16 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 22uF, 400V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2G220S