Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TP1V331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V331.

Panasonic

Datasheet2 pages10 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+11.80%

CAD Models

Download Panasonic EEU-TP1V331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEU-FC1V331L
Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
PanasonicEEU-FC1V331LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUTA1V331
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 930mA 2000h 125C Automotive Bulk
NichiconUBW1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 35V 330muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 330uF
330uF 35V ±20% 560mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-TP1V331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEUTP1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,10X20,BULK
TP Series 35 V 330 uF Ø10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, , -40 to 135¡C
Panasonic SCT
330μF 35V ±20% Al Electrolytic Cap, 5mm Pitch, 3000h@125°C, 1.001A@120Hz, 1.1A@100kHz, TH, D10×L20mm, 10mm × 20mm × 22mm
CAP, 330µF, 35V, 20%; Capacitance: 330µF; Voltage Rating: 35V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TP1V331.
  • EEUTP1V331