What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-TA1V102SB

Cap Aluminum Lytic 1000uF 35V 20% (18 X 20mm) Radial 7.5mm 2180mA 2000h 125°C Ammo Pack
$ 1.638
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1V102SB.

Master Electronics

Datasheet10 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-2.85%

CAD Models

Download Panasonic EEU-TA1V102SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 1.529
Stock
1,923
326
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
46 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEUTP1E102
Panasonic EEUTP1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-TP1V102B
Panasonic EEUTP1V102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-TA1V102
Panasonic EEUTA1V102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V102MHD
UVR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic EEU-TA1V102SB provided by its distributors.

Cap Aluminum Lytic 1000uF 35V 20% (18 X 20mm) Radial 7.5mm 2180mA 2000h 125°C Ammo Pack
Al Lytic Cap, Radial Ta Series, 125C Rohs Compliant: Yes |Panasonic EEU-TA1V102SB
CAP ALUM 1000UF 20% 35V RADIAL
Al Lytic Cap, Radial TA Series, 125C35VDC 1000uF 1
1mF 35V ±20% 7.5mm 2000h@ 125°C 1.635A@ 120Hz,2.18A@ 100 kHz Plugins,D18xL20mm Through hole mounting 18mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America