What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-TA1V102S

Cap Aluminum 1000uF 35V 20% (18 X 20mm) Radial 7.5mm 2180mA 2000h 125°C Bulk
$ 1.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1V102S.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-20.87%

CAD Models

Download Panasonic EEU-TA1V102S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.529
$ 1.638
Stock
326
1,923
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
46 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUTP1E102
Panasonic EEUTP1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-TA1E102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 25V 1000muF ±20% 0.709Dia 18.00mm
PanasonicEEU-TA1E102L
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1750mA 2000h 125C Automotive Bulk
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V102MHD
UVR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic EEU-TA1V102S provided by its distributors.

Cap Aluminum 1000uF 35V 20% (18 X 20mm) Radial 7.5mm 2180mA 2000h 125°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 35V 1000muF ±20% 0.709Dia 18.00mm
Panasonic EEUTA1V102S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, , -40 to 125¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 1000UF, 20%, 35V, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 125°C; Series:TA ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1V102S