What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-TP1V102B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1000muF ±20% 0.630Dia 16.00mm

$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V102B.

Future Electronics

Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

element14 APAC

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-2.41%

CAD Models

Download Panasonic EEU-TP1V102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.7
Stock
13,728
5,590
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.38 A
2.38 A
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUTA1E102
Panasonic EEUTA1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUTP1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEU-TA1V102S
Cap Aluminum 1000uF 35V 20% (18 X 20mm) Radial 7.5mm 2180mA 2000h 125°C Bulk
KYOCERA AVXUVR1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V102MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1V102MHD
UVR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 35V

Descriptions

Descriptions of Panasonic EEU-TP1V102B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1000muF ±20% 0.630Dia 16.00mm
Panasonic EEUTP1V102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
1000 F 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs 125C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 1985mA 5000h 135C Automotive Ammo
Aluminum Electrolytic Capacitors, 1000uF, , -40 to 135¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC Capacitor, 1000UF,; ALUMINUM ELECTROLYTIC Capacitor, 1000UF, 35V, 20%, RADIAL; Capacitance:1000µF; Voltage Rating:35V; Product Range:TP Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm
Aluminum Electrolytic Capacitor, 1000Uf, 35V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-TP1V102B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1V102B