Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TA1E102L

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1750mA 2000h 125C Automotive Bulk
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1E102L.

Inventory History

3 month trend:
-6.82%

CAD Models

Download Panasonic EEU-TA1E102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 0.73
$ 0.73
Stock
1,938
11,601
11,601
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
33 mΩ
33 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
1.75 A
875 mA
875 mA
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUTP1E102
Panasonic EEUTP1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUTA1E102
Panasonic EEUTA1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 1000muF ±20% 0.492Dia 12.50mm
NichiconUVP1E102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 1000muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEU-TA1E102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 25V 1000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-TA1E102L provided by its distributors.

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1750mA 2000h 125C Automotive Bulk
Panasonic EEUTA1E102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1000muF 25V
Aluminum Electrolytic Capacitors, 1000uF, , -40 to 125¡C
Panasonic SCT
CAP, 1000µF, 25V, 20%; Capacitance: 1000µF; Voltage Rating: 25V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1E102L