What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-TA1H331B

Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1330mA 2000h 125°C Ammo Pack
$ 0.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1H331B.

Master Electronics

Datasheet10 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic EEU-TA1H331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.536
$ 0.536
Stock
11,713
88,638
88,638
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
1.33 A
665 mA
665 mA
Height - Seated (Max)
21.9964 mm
-
-

Related Parts

PanasonicEEU-TP1V331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-TP1V331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-TA1J331S
Panasonic EEUTA1J331S - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1J331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm
NichiconUBW1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-TA1H331B provided by its distributors.

Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1330mA 2000h 125°C Ammo Pack
330¦ÌF 50V ¡À20% 5mm 2000h@ 125¡ãC 1.33A@ 100 kHz,864.5mA@ 120Hz ,D12.5xL20mm 12.5mm*20mm*22mm
Al Lytic Cap, Radial Ta Series, 125C Rohs Compliant: Yes |Panasonic EEU-TA1H331B
Al Lytic Cap, Radial TA Series, 125C50VDC 330uF 12
CAP ALUM 330UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America