What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-TA1J331S

Panasonic EEUTA1J331S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1J331S.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

TME

Farnell

Inventory History

3 month trend:
+1.30%

CAD Models

Download Panasonic EEU-TA1J331S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-TA1H331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 50V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEU-TA1H331B
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1330mA 2000h 125°C Ammo Pack
PanasonicEEU-TA1H331SB
Cap Aluminum Lytic 330uF 50V 20% (16 X 15mm) Radial 7.5mm 1450mA 2000h 125°C Ammo Pack
United Chemi-ConEGPA800ELL331ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconUPS1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-TA1J331S provided by its distributors.

Panasonic EEUTA1J331S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 330muF 63V
Aluminum Electrolytic Capacitors, 330uF, , -40 to 125¡C
Panasonic SCT
CAP, 330µF, 63V, 20%; Capacitance: 330µF; Voltage Rating: 63V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperature
Aluminum Electrolytic Capacitor, 330Uf, 20%, 63V, Radial; Capacitance:330Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEUTA1J331S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1J331S