Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1AM472

Cap Aluminum 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM472.

IHS

Datasheet12 pages7 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+14.58%

CAD Models

Download Panasonic ECA-1AM472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 0.51
$ 0.51
Stock
13,691
4,140
4,140
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.2 A
1.2 A
1.2 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1AHG472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 4700muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AHG472B
Panasonic ECA1AHG472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1A472MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic ECA-1AM472 provided by its distributors.

Cap Aluminum 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
Panasonic ECA1AM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 10V, -40 to 85¡C
Panasonic SCT
M Series 10 V 4700 uF Ø 12.5 x 25 mm LS=5 mm 85 °C Radial Electrolytic
CAPACITOR, RADIAL, 10V, 4700UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Series:M; Life Time @ Temperature:1000 hours @ 85°C; Height:25mm; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:5mm; AC Ripple Current:1200mA; Lead Diameter:0.6mm; Mounting Type:Through Hole; Operating Temperature Range:-40°C to +85°C; Outer Diameter:12.5mm; Tolerance -:20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AM472