Rubycon 10ZLH4700MEFC16X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 4700muF ±20% 0.630Dia 16.00mm
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH4700MEFC16X20.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+0.99%

CAD Models

Download Rubycon 10ZLH4700MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.977
$ 0.977
Stock
6,688
13,102
13,102
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.275 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FR1A472S
Cap Aluminum 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk
PanasonicEEUFR1A472SB
Panasonic EEUFR1A472SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN100ELL472ML20S
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 20mm) Radial 7.5mm 3330mA 10000h 105C Bulk
PanasonicEEUFR1A472L
Panasonic EEUFR1A472L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB100ELL472ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
KYOCERA AVXUPW1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 10ZLH4700MEFC16X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 4700muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 20mm) Radial 7.5mm 3250mA 10000h 105C Bulk
CAP, 4700µF, 10V, 20%; Capacitance: 4700µF; Voltage Rating: 10V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 20mm; Lead Spacing: 7.5mm; Height: 16mm; Operating Temperature Min: -4

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH4700MEFC 16X20